
GRM188D72A105KE01W | |
|---|---|
DigiKey Part Number | 490-GRM188D72A105KE01WTR-ND - Tape & Reel (TR) 490-GRM188D72A105KE01WCT-ND - Cut Tape (CT) 490-GRM188D72A105KE01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188D72A105KE01W |
Description | CAP CER 1UF 100V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188D72A105KE01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16200 | £1.62 |
| 50 | £0.11920 | £5.96 |
| 100 | £0.10600 | £10.60 |
| 500 | £0.08366 | £41.83 |
| 1,000 | £0.07677 | £76.77 |
| 2,500 | £0.06952 | £173.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.06085 | £486.80 |
| 16,000 | £0.05779 | £924.64 |
| 24,000 | £0.05625 | £1,350.00 |
| 40,000 | £0.05455 | £2,182.00 |
| 56,000 | £0.05356 | £2,999.36 |
| 80,000 | £0.05260 | £4,208.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

