GRM188C61E226ME01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00000
Datasheet
22 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C61E226ME01D

DigiKey Part Number
490-GRM188C61E226ME01DCT-ND - Cut Tape (CT)
490-GRM188C61E226ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C61E226ME01D
Description
CAP CER 22UF 25V X5S 0603
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C61E226ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.