
GRM1885C2E120JW07D | |
|---|---|
DigiKey Part Number | 490-GRM1885C2E120JW07DTR-ND - Tape & Reel (TR) 490-GRM1885C2E120JW07DCT-ND - Cut Tape (CT) 490-GRM1885C2E120JW07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2E120JW07D |
Description | CAP CER 12PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2E120JW07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03900 | £1.95 |
| 100 | £0.03380 | £3.38 |
| 500 | £0.02514 | £12.57 |
| 1,000 | £0.02247 | £22.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01798 | £71.92 |
| 8,000 | £0.01655 | £132.40 |
| 12,000 | £0.01583 | £189.96 |
| 20,000 | £0.01504 | £300.80 |
| 28,000 | £0.01458 | £408.24 |
| 40,000 | £0.01413 | £565.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

