430 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H431GA01D

DigiKey Part Number
490-GRM1885C1H431GA01DTR-ND - Tape & Reel (TR)
490-GRM1885C1H431GA01DCT-ND - Cut Tape (CT)
490-GRM1885C1H431GA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H431GA01D
Description
CAP CER 430PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
430 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H431GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,067
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06500£0.65
50£0.04600£2.30
100£0.03990£3.99
500£0.03006£15.03
1,000£0.02702£27.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.02510£100.40
8,000£0.02319£185.52
12,000£0.02188£262.56
20,000£0.02065£413.00
28,000£0.01712£479.36
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200