GRM1885C1H152FA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 91,602
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.02070
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.41994
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: £1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,031
Unit Price: £1.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.12920
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,324
Unit Price: £0.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10541
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.10165
Datasheet
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H152FA01J

DigiKey Part Number
GRM1885C1H152FA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H152FA01J
Description
CAP CER 1500PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H152FA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.