
GRM185R60J225ME26D | |
|---|---|
DigiKey Part Number | 490-GRM185R60J225ME26DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM185R60J225ME26D |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R60J225ME26D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03595 | £143.80 |
| Unit Price without VAT: | £0.03595 |
|---|---|
| Unit Price with VAT: | £0.04314 |

