1 µF ±20% 4V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R70G105MA12D

DigiKey Part Number
490-GRM155R70G105MA12DTR-ND - Tape & Reel (TR)
490-GRM155R70G105MA12DCT-ND - Cut Tape (CT)
490-GRM155R70G105MA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R70G105MA12D
Description
CAP CER 1UF 4V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R70G105MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,257
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02000£0.20
50£0.01860£0.93
100£0.01550£1.55
500£0.01122£5.61
1,000£0.00832£8.32
2,500£0.00606£15.15
5,000£0.00541£27.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00488£48.80
20,000£0.00452£90.40
30,000£0.00430£129.00
50,000£0.00422£211.00
70,000£0.00346£242.20
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400