
GRM155R61C224KA12D | |
|---|---|
DigiKey Part Number | 490-11416-2-ND - Tape & Reel (TR) 490-11416-1-ND - Cut Tape (CT) 490-11416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C224KA12D |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C224KA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 50 | £0.01960 | £0.98 |
| 100 | £0.01680 | £1.68 |
| 500 | £0.01206 | £6.03 |
| 1,000 | £0.01061 | £10.61 |
| 2,500 | £0.00908 | £22.70 |
| 5,000 | £0.00817 | £40.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00720 | £72.00 |
| 20,000 | £0.00660 | £132.00 |
| 30,000 | £0.00630 | £189.00 |
| 50,000 | £0.00597 | £298.50 |
| 70,000 | £0.00578 | £404.60 |
| 100,000 | £0.00559 | £559.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

