
GRM155D81C225ME11J | |
|---|---|
DigiKey Part Number | 490-GRM155D81C225ME11JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155D81C225ME11J |
Description | CAP CER 2.2UF 16V X6T 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D81C225ME11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.02066 | £826.40 |
| Unit Price without VAT: | £0.02066 |
|---|---|
| Unit Price with VAT: | £0.02479 |

