
GRM155C80J334KE01D | |
|---|---|
DigiKey Part Number | 490-6283-2-ND - Tape & Reel (TR) 490-6283-1-ND - Cut Tape (CT) 490-6283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J334KE01D |
Description | CAP CER 0.33UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J334KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1A334K050BC | TDK | 8,906 | 445-13891-1-ND | £0.08000 | Upgrade |
| C1005X6S1C334K050BC | TDK | 32,325 | 445-13899-1-ND | £0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02540 | £2.54 |
| 500 | £0.01862 | £9.31 |
| 1,000 | £0.01655 | £16.55 |
| 2,500 | £0.01436 | £35.90 |
| 5,000 | £0.01305 | £65.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01163 | £116.30 |
| 20,000 | £0.01077 | £215.40 |
| 30,000 | £0.01033 | £309.90 |
| 50,000 | £0.00986 | £493.00 |
| 70,000 | £0.00958 | £670.60 |
| 100,000 | £0.00931 | £931.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

