
GRM1555C2A120GA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C2A120GA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2A120GA01DCT-ND - Cut Tape (CT) 490-GRM1555C2A120GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A120GA01D |
Description | CAP CER 12PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A120GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 50 | £0.02640 | £1.32 |
| 100 | £0.02270 | £2.27 |
| 500 | £0.01660 | £8.30 |
| 1,000 | £0.01473 | £14.73 |
| 2,500 | £0.01300 | £32.50 |
| 5,000 | £0.01246 | £62.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01259 | £125.90 |
| 20,000 | £0.00998 | £199.60 |
| 30,000 | £0.00957 | £287.10 |
| 50,000 | £0.00912 | £456.00 |
| 70,000 | £0.00885 | £619.50 |
| 100,000 | £0.00860 | £860.00 |
| 120,000 | £0.00848 | £1,017.60 |
| 240,000 | £0.00807 | £1,936.80 |
| 250,000 | £0.00805 | £2,012.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

