
GRM1555C1H6R2WA01D | |
|---|---|
DigiKey Part Number | 490-11402-2-ND - Tape & Reel (TR) 490-11402-1-ND - Cut Tape (CT) 490-11402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R2WA01D |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R2WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04900 | £0.49 |
| 50 | £0.03440 | £1.72 |
| 100 | £0.02980 | £2.98 |
| 500 | £0.02204 | £11.02 |
| 1,000 | £0.01965 | £19.65 |
| 2,500 | £0.01714 | £42.85 |
| 5,000 | £0.01563 | £78.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01397 | £139.70 |
| 20,000 | £0.01298 | £259.60 |
| 30,000 | £0.01248 | £374.40 |
| 50,000 | £0.01193 | £596.50 |
| 70,000 | £0.01161 | £812.70 |
| 100,000 | £0.01130 | £1,130.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

