4.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H4R3WA01D

DigiKey Part Number
490-11397-2-ND - Tape & Reel (TR)
490-11397-1-ND - Cut Tape (CT)
490-11397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H4R3WA01D
Description
CAP CER 4.3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
4.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H4R3WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,439
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.04700£0.47
50£0.03280£1.64
100£0.02840£2.84
500£0.02100£10.50
1,000£0.01965£19.65
2,500£0.01790£44.75
5,000£0.01739£86.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01397£139.70
20,000£0.01191£238.20
30,000£0.01185£355.50
50,000£0.01179£589.50
70,000£0.01161£812.70
100,000£0.01130£1,130.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600