
GRM1555C1H3R6CA01D | |
|---|---|
DigiKey Part Number | 490-5939-2-ND - Tape & Reel (TR) 490-5939-1-ND - Cut Tape (CT) 490-5939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H3R6CA01D |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H3R6CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 50 | £0.01580 | £0.79 |
| 100 | £0.01350 | £1.35 |
| 500 | £0.00958 | £4.79 |
| 1,000 | £0.00838 | £8.38 |
| 2,500 | £0.00714 | £17.85 |
| 5,000 | £0.00640 | £32.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00488 | £48.80 |
| 20,000 | £0.00483 | £96.60 |
| 30,000 | £0.00480 | £144.00 |
| 50,000 | £0.00476 | £238.00 |
| 70,000 | £0.00468 | £327.60 |
| 100,000 | £0.00452 | £452.00 |
| 120,000 | £0.00444 | £532.80 |
| 240,000 | £0.00429 | £1,029.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

