1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H1R5BA01J

DigiKey Part Number
490-GRM1555C1H1R5BA01JTR-ND - Tape & Reel (TR)
490-GRM1555C1H1R5BA01JCT-ND - Cut Tape (CT)
490-GRM1555C1H1R5BA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H1R5BA01J
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H1R5BA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,150
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02000£0.20
50£0.01380£0.69
100£0.01170£1.17
500£0.00824£4.12
1,000£0.00719£7.19
2,500£0.00610£15.25
5,000£0.00544£27.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00422£211.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400