
GRM1555C1H180GA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H180GA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H180GA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H180GA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H180GA01J |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H180GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01440 | £0.72 |
| 100 | £0.01230 | £1.23 |
| 500 | £0.00864 | £4.32 |
| 1,000 | £0.00755 | £7.55 |
| 2,500 | £0.00640 | £16.00 |
| 5,000 | £0.00572 | £28.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00407 | £203.50 |
| 100,000 | £0.00379 | £379.00 |
| 150,000 | £0.00364 | £546.00 |
| 250,000 | £0.00348 | £870.00 |
| 350,000 | £0.00339 | £1,186.50 |
| 500,000 | £0.00330 | £1,650.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

