GRM1555C1E3R3CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 785,406
Unit Price: £0.07000
Datasheet

Upgrade


Murata Electronics
In Stock: 812,687
Unit Price: £0.07000
Datasheet

Direct


KEMET
In Stock: 7,635
Unit Price: £0.22000
Datasheet

Direct


KYOCERA AVX
In Stock: 28,931
Unit Price: £0.19000
Datasheet

Direct


Taiyo Yuden
In Stock: 17,070
Unit Price: £0.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: £0.01259
Datasheet

Upgrade


KEMET
In Stock: 48,586
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 5,983
Unit Price: £0.07000
Datasheet

Upgrade


YAGEO
In Stock: 89,953
Unit Price: £0.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,909
Unit Price: £0.11000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 2,948
Unit Price: £0.16000
Datasheet
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E3R3CA01D

DigiKey Part Number
490-6179-2-ND - Tape & Reel (TR)
490-6179-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM1555C1E3R3CA01D
Description
CAP CER 3.3PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E3R3CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00629£125.80
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400