
GRM153C80G105ME15D | |
|---|---|
DigiKey Part Number | 490-18655-2-ND - Tape & Reel (TR) 490-18655-1-ND - Cut Tape (CT) 490-18655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM153C80G105ME15D |
Description | CAP CER 1UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153C80G105ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03700 | £0.37 |
| 50 | £0.02520 | £1.26 |
| 100 | £0.02180 | £2.18 |
| 500 | £0.01582 | £7.91 |
| 1,000 | £0.01401 | £14.01 |
| 2,500 | £0.01210 | £30.25 |
| 5,000 | £0.01094 | £54.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00971 | £97.10 |
| 20,000 | £0.00896 | £179.20 |
| 30,000 | £0.00858 | £257.40 |
| 50,000 | £0.00816 | £408.00 |
| 70,000 | £0.00792 | £554.40 |
| 100,000 | £0.00768 | £768.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

