
GRM033R71C121JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71C121JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71C121JA01DCT-ND - Cut Tape (CT) 490-GRM033R71C121JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C121JA01D |
Description | CAP CER 120PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C121JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01000 | £0.10 |
| 50 | £0.00680 | £0.34 |
| 100 | £0.00570 | £0.57 |
| 500 | £0.00388 | £1.94 |
| 1,000 | £0.00334 | £3.34 |
| 2,500 | £0.00276 | £6.90 |
| 5,000 | £0.00242 | £12.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00194 | £29.10 |
| 30,000 | £0.00174 | £52.20 |
| 45,000 | £0.00164 | £73.80 |
| 75,000 | £0.00153 | £114.75 |
| 105,000 | £0.00147 | £154.35 |
| 150,000 | £0.00140 | £210.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

