
GRM033R71C102MA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71C102MA01DTR-ND - Tape & Reel (TR) 490-GRM033R71C102MA01DCT-ND - Cut Tape (CT) 490-GRM033R71C102MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C102MA01D |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C102MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01000 | £0.10 |
| 50 | £0.00700 | £0.35 |
| 100 | £0.00590 | £0.59 |
| 500 | £0.00404 | £2.02 |
| 1,000 | £0.00348 | £3.48 |
| 2,500 | £0.00289 | £7.23 |
| 5,000 | £0.00263 | £13.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00275 | £41.25 |
| 30,000 | £0.00133 | £39.90 |
| 45,000 | £0.00127 | £57.15 |
| 75,000 | £0.00124 | £93.00 |
| 360,000 | £0.00115 | £414.00 |
| 375,000 | £0.00115 | £431.25 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

