
GRM033R61A153ME84D | |
|---|---|
DigiKey Part Number | 490-GRM033R61A153ME84DTR-ND - Tape & Reel (TR) 490-GRM033R61A153ME84DCT-ND - Cut Tape (CT) 490-GRM033R61A153ME84DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A153ME84D |
Description | CAP CER 0.015UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A153ME84D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01400 | £0.14 |
| 50 | £0.00920 | £0.46 |
| 100 | £0.00770 | £0.77 |
| 500 | £0.00534 | £2.67 |
| 1,000 | £0.00462 | £4.62 |
| 2,500 | £0.00387 | £9.68 |
| 5,000 | £0.00342 | £17.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00276 | £41.40 |
| 30,000 | £0.00250 | £75.00 |
| 45,000 | £0.00237 | £106.65 |
| 75,000 | £0.00222 | £166.50 |
| 105,000 | £0.00213 | £223.65 |
| 150,000 | £0.00205 | £307.50 |
| 180,000 | £0.00201 | £361.80 |
| 360,000 | £0.00188 | £676.80 |
| 375,000 | £0.00187 | £701.25 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

