
GRM033R60J223ME01D | |
|---|---|
DigiKey Part Number | 490-GRM033R60J223ME01DTR-ND - Tape & Reel (TR) 490-GRM033R60J223ME01DCT-ND - Cut Tape (CT) 490-GRM033R60J223ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J223ME01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J223ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01500 | £0.15 |
| 50 | £0.00940 | £0.47 |
| 100 | £0.00800 | £0.80 |
| 500 | £0.00556 | £2.78 |
| 1,000 | £0.00481 | £4.81 |
| 2,500 | £0.00402 | £10.05 |
| 5,000 | £0.00356 | £17.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00289 | £43.35 |
| 30,000 | £0.00262 | £78.60 |
| 45,000 | £0.00248 | £111.60 |
| 75,000 | £0.00233 | £174.75 |
| 105,000 | £0.00224 | £235.20 |
| 150,000 | £0.00216 | £324.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

