GRM033C80J104KE84D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00147
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,440
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 33,700
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 1,752,045
Unit Price: £0.07000
Datasheet

Upgrade


TDK
In Stock: 366,689
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00084
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,127,631
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,277
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00438
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00643

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.01323
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 25,000
Unit Price: £0.09000
Datasheet
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80J104KE84D

DigiKey Part Number
490-9980-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033C80J104KE84D
Description
CAP CER 0.1UF 6.3V X6S 0201
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80J104KE84D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.