
GRM0335C1H7R2BA01D | |
|---|---|
DigiKey Part Number | 490-17819-2-ND - Tape & Reel (TR) 490-17819-1-ND - Cut Tape (CT) 490-17819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H7R2BA01D |
Description | CAP CER 7.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H7R2BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01300 | £0.13 |
| 50 | £0.00820 | £0.41 |
| 100 | £0.00700 | £0.70 |
| 500 | £0.00478 | £2.39 |
| 1,000 | £0.00414 | £4.14 |
| 2,500 | £0.00345 | £8.62 |
| 5,000 | £0.00304 | £15.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00245 | £36.75 |
| 30,000 | £0.00233 | £69.90 |
| 45,000 | £0.00221 | £99.45 |
| 75,000 | £0.00210 | £157.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

