
GRM0335C1H130GA01D | |
|---|---|
DigiKey Part Number | 490-6115-2-ND - Tape & Reel (TR) 490-6115-1-ND - Cut Tape (CT) 490-6115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H130GA01D |
Description | CAP CER 13PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H130GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01100 | £0.11 |
| 50 | £0.00720 | £0.36 |
| 100 | £0.00610 | £0.61 |
| 500 | £0.00414 | £2.07 |
| 1,000 | £0.00356 | £3.56 |
| 2,500 | £0.00296 | £7.40 |
| 5,000 | £0.00260 | £13.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00209 | £31.35 |
| 30,000 | £0.00188 | £56.40 |
| 45,000 | £0.00177 | £79.65 |
| 75,000 | £0.00166 | £124.50 |
| 105,000 | £0.00159 | £166.95 |
| 150,000 | £0.00152 | £228.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

