
GRM0335C1H102JE01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H102JE01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H102JE01DCT-ND - Cut Tape (CT) 490-GRM0335C1H102JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H102JE01D |
Description | CAP CER 1000PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H102JE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01290 | £1.29 |
| 500 | £0.00912 | £4.56 |
| 1,000 | £0.00798 | £7.98 |
| 2,500 | £0.00677 | £16.93 |
| 5,000 | £0.00605 | £30.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00502 | £75.30 |
| 30,000 | £0.00459 | £137.70 |
| 45,000 | £0.00438 | £197.10 |
| 75,000 | £0.00415 | £311.25 |
| 105,000 | £0.00401 | £421.05 |
| 150,000 | £0.00388 | £582.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

