GRM0335C1H101FA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 114,679
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00429
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 54,532
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 306,601
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00342
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,516
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 56,064
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 29,343
Unit Price: £0.13000
Datasheet
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H101FA01J

DigiKey Part Number
490-GRM0335C1H101FA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1H101FA01J
Description
CAP CER 100PF 50V C0G 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H101FA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00339£169.50
Manufacturers Standard Package
Unit Price without VAT:£0.00339
Unit Price with VAT:£0.00407