
GRM0335C1H101FA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H101FA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H101FA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H101FA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H101FA01D |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H101FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01240 | £0.62 |
| 100 | £0.01040 | £1.04 |
| 500 | £0.00736 | £3.68 |
| 1,000 | £0.00641 | £6.41 |
| 2,500 | £0.00541 | £13.53 |
| 5,000 | £0.00481 | £24.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00395 | £59.25 |
| 30,000 | £0.00361 | £108.30 |
| 45,000 | £0.00343 | £154.35 |
| 75,000 | £0.00324 | £243.00 |
| 105,000 | £0.00312 | £327.60 |
| 150,000 | £0.00301 | £451.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

