
GRM0335C1E1R4WA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E1R4WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E1R4WA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E1R4WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R4WA01D |
Description | CAP CER 1.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R4WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 50 | £0.01360 | £0.68 |
| 100 | £0.01160 | £1.16 |
| 500 | £0.00816 | £4.08 |
| 1,000 | £0.00713 | £7.13 |
| 2,500 | £0.00603 | £15.07 |
| 5,000 | £0.00537 | £26.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00444 | £66.60 |
| 30,000 | £0.00405 | £121.50 |
| 45,000 | £0.00386 | £173.70 |
| 75,000 | £0.00365 | £273.75 |
| 105,000 | £0.00352 | £369.60 |
| 150,000 | £0.00340 | £510.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

