12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E120JA01J

DigiKey Part Number
490-GRM0335C1E120JA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E120JA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E120JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E120JA01J
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E120JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H120JA01DMurata Electronics480,268490-6114-1-ND£0.07000Upgrade
GRM0335C2A120JA01DMurata Electronics30,689490-7259-1-ND£0.07000Upgrade
In-Stock: 61,021
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01000£0.10
50£0.00660£0.33
100£0.00560£0.56
500£0.00386£1.93
1,000£0.00332£3.32
2,500£0.00274£6.85
5,000£0.00240£12.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00173£86.50
100,000£0.00158£158.00
150,000£0.00150£225.00
250,000£0.00142£355.00
350,000£0.00137£479.50
500,000£0.00132£660.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400