
GRM0225C1H1R6BA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H1R6BA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H1R6BA03LCT-ND - Cut Tape (CT) 490-GRM0225C1H1R6BA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H1R6BA03L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H1R6BA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 50 | £0.01280 | £0.64 |
| 100 | £0.01090 | £1.09 |
| 500 | £0.00762 | £3.81 |
| 1,000 | £0.00665 | £6.65 |
| 2,500 | £0.00562 | £14.05 |
| 5,000 | £0.00500 | £25.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.00362 | £144.80 |
| 80,000 | £0.00335 | £268.00 |
| 120,000 | £0.00321 | £385.20 |
| 200,000 | £0.00306 | £612.00 |
| 280,000 | £0.00297 | £831.60 |
| 400,000 | £0.00289 | £1,156.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

