10 pF ±2% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1H100GA03L

DigiKey Part Number
490-GRM0225C1H100GA03LTR-ND - Tape & Reel (TR)
490-GRM0225C1H100GA03LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1H100GA03L
Description
CAP CER 10PF 50V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1H100GA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,377
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
50£0.01700£0.85
100£0.01460£1.46
500£0.01042£5.21
1,000£0.00916£9.16
2,500£0.00662£16.55
5,000£0.00575£28.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000£0.00421£168.40
80,000£0.00309£247.20
120,000£0.00294£352.80
200,000£0.00294£588.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400