
GRM0115C1E9R7WE01L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1E9R7WE01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1E9R7WE01L |
Description | CAP CER 9.7PF 25V C0G 08004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.7 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0115C1E9R7WE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.06193 | £3,096.50 |
| Unit Price without VAT: | £0.06193 |
|---|---|
| Unit Price with VAT: | £0.07432 |

