120 pF ±5% 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0115C1E121JE01L

DigiKey Part Number
490-GRM0115C1E121JE01LTR-ND - Tape & Reel (TR)
490-GRM0115C1E121JE01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0115C1E121JE01L
Description
CAP CER 120PF 25V C0G/NP0 008004
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 pF ±5% 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0115C1E121JE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.005" (0.14mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,561
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.11700£1.17
50£0.08400£4.20
100£0.07410£7.41
500£0.05742£28.71
1,000£0.05229£52.29
2,500£0.04687£117.18
5,000£0.04361£218.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.03460£1,730.00
100,000£0.03325£3,325.00
150,000£0.03258£4,887.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000