0.47 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ55DR7LV474KW01K

DigiKey Part Number
490-GRJ55DR7LV474KW01KTR-ND - Tape & Reel (TR)
490-GRJ55DR7LV474KW01KCT-ND - Cut Tape (CT)
490-GRJ55DR7LV474KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ55DR7LV474KW01K
Description
CAP CER 0.47UF 630V X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ55DR7LV474KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,596
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.54100£5.41
50£0.42340£21.17
100£0.38700£38.70
500£0.32542£162.71
1,000£0.30638£306.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.26989£1,079.56
8,000£0.25957£2,076.56
12,000£0.25440£3,052.80
20,000£0.24867£4,973.40
28,000£0.24532£6,868.96
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800