
GRJ43QR7LV154KW01L | |
|---|---|
DigiKey Part Number | 490-GRJ43QR7LV154KW01LTR-ND - Tape & Reel (TR) 490-GRJ43QR7LV154KW01LCT-ND - Cut Tape (CT) 490-GRJ43QR7LV154KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ43QR7LV154KW01L |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38800 | £3.88 |
| 50 | £0.29840 | £14.92 |
| 100 | £0.27070 | £27.07 |
| 500 | £0.22396 | £111.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20351 | £203.51 |
| 2,000 | £0.19195 | £383.90 |
| 3,000 | £0.18616 | £558.48 |
| 5,000 | £0.17975 | £898.75 |
| 7,000 | £0.17599 | £1,231.93 |
| 10,000 | £0.17239 | £1,723.90 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

