
GRJ43DR73A333KWJ1K | |
|---|---|
DigiKey Part Number | 490-GRJ43DR73A333KWJ1KTR-ND - Tape & Reel (TR) 490-GRJ43DR73A333KWJ1KCT-ND - Cut Tape (CT) 490-GRJ43DR73A333KWJ1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ43DR73A333KWJ1K |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ43DR73A333KWJ1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.82600 | £8.26 |
| 50 | £0.66020 | £33.01 |
| 100 | £0.60890 | £60.89 |
| 500 | £0.52230 | £261.15 |
| 1,000 | £0.49549 | £495.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.44223 | £1,768.92 |
| 8,000 | £0.42769 | £3,421.52 |
| 12,000 | £0.42041 | £5,044.92 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

