
GRJ32ER71H475KE11L | |
|---|---|
DigiKey Part Number | 490-10962-2-ND - Tape & Reel (TR) 490-10962-1-ND - Cut Tape (CT) 490-10962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ32ER71H475KE11L |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ32ER71H475KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43300 | £4.33 |
| 50 | £0.33480 | £16.74 |
| 100 | £0.30450 | £30.45 |
| 500 | £0.25326 | £126.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23063 | £230.63 |
| 2,000 | £0.21797 | £435.94 |
| 3,000 | £0.21163 | £634.89 |
| 5,000 | £0.20461 | £1,023.05 |
| 7,000 | £0.20050 | £1,403.50 |
| 10,000 | £0.19655 | £1,965.50 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

