


GRJ31CC71E106KE11L | |
|---|---|
DigiKey Part Number | 490-10932-2-ND - Tape & Reel (TR) 490-10932-1-ND - Cut Tape (CT) 490-10932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ31CC71E106KE11L |
Description | CAP CER 10UF 25V X7S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ31CC71E106KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.43700 | £4.37 |
| 50 | £0.33780 | £16.89 |
| 100 | £0.30720 | £30.72 |
| 500 | £0.25564 | £127.82 |
| 1,000 | £0.23971 | £239.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22011 | £440.22 |
| 4,000 | £0.20962 | £838.48 |
| 6,000 | £0.20436 | £1,226.16 |
| 10,000 | £0.19854 | £1,985.40 |
| 14,000 | £0.19513 | £2,731.82 |
| 20,000 | £0.19185 | £3,837.00 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

