


GRJ188C70J475KE11D | |
|---|---|
DigiKey Part Number | 490-10884-2-ND - Tape & Reel (TR) 490-10884-1-ND - Cut Tape (CT) 490-10884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ188C70J475KE11D |
Description | CAP CER 4.7UF 6.3V X7S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ188C70J475KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09900 | £0.99 |
| 50 | £0.07100 | £3.55 |
| 100 | £0.06240 | £6.24 |
| 500 | £0.04792 | £23.96 |
| 1,000 | £0.04347 | £43.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03574 | £142.96 |
| 8,000 | £0.03333 | £266.64 |
| 12,000 | £0.03213 | £385.56 |
| 20,000 | £0.03079 | £615.80 |
| 28,000 | £0.03001 | £840.28 |
| 40,000 | £0.02926 | £1,170.40 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

