1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR443QR73D102KW01L

DigiKey Part Number
490-12531-2-ND - Tape & Reel (TR)
490-12531-1-ND - Cut Tape (CT)
490-12531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR443QR73D102KW01L
Description
CAP CER 1000PF 2KV X7R 1812
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR443QR73D102KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,581
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.29000£1.29
10£0.85400£8.54
50£0.68340£34.17
100£0.63090£63.09
500£0.54190£270.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.49967£499.67
2,000£0.47765£955.30
3,000£0.46662£1,399.86
5,000£0.45439£2,271.95
7,000£0.44725£3,130.75
10,000£0.44037£4,403.70
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800