
GR355DD7LQ334KW01K | |
|---|---|
DigiKey Part Number | 490-GR355DD7LQ334KW01KTR-ND - Tape & Reel (TR) 490-GR355DD7LQ334KW01KCT-ND - Cut Tape (CT) 490-GR355DD7LQ334KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LQ334KW01K |
Description | CAP CER 0.33UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.84700 | £8.47 |
| 50 | £0.73400 | £36.70 |
| 100 | £0.64600 | £64.60 |
| 500 | £0.55874 | £279.37 |
| 1,000 | £0.52633 | £526.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.51983 | £2,079.32 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

