
GR331CD7LQ473KW01K | |
|---|---|
DigiKey Part Number | 490-GR331CD7LQ473KW01KTR-ND - Tape & Reel (TR) 490-GR331CD7LQ473KW01KCT-ND - Cut Tape (CT) 490-GR331CD7LQ473KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331CD7LQ473KW01K |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331CD7LQ473KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19200 | £1.92 |
| 50 | £0.14260 | £7.13 |
| 100 | £0.12740 | £12.74 |
| 500 | £0.10174 | £50.87 |
| 1,000 | £0.09384 | £93.84 |
| 2,500 | £0.08550 | £213.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.07915 | £633.20 |
| 16,000 | £0.07545 | £1,207.20 |
| 24,000 | £0.07360 | £1,766.40 |
| 40,000 | £0.07155 | £2,862.00 |
| 56,000 | £0.07035 | £3,939.60 |
| 80,000 | £0.06920 | £5,536.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

