
GR331BD7LP473KW01L | |
|---|---|
DigiKey Part Number | 490-GR331BD7LP473KW01LTR-ND - Tape & Reel (TR) 490-GR331BD7LP473KW01LCT-ND - Cut Tape (CT) 490-GR331BD7LP473KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD7LP473KW01L |
Description | CAP CER 0.047UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18800 | £1.88 |
| 50 | £0.13960 | £6.98 |
| 100 | £0.12460 | £12.46 |
| 500 | £0.09946 | £49.73 |
| 1,000 | £0.09169 | £91.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08375 | £251.25 |
| 6,000 | £0.07897 | £473.82 |
| 9,000 | £0.07658 | £689.22 |
| 15,000 | £0.07392 | £1,108.80 |
| 21,000 | £0.07237 | £1,519.77 |
| 30,000 | £0.07088 | £2,126.40 |
| 36,000 | £0.07017 | £2,526.12 |
| 72,000 | £0.06779 | £4,880.88 |
| 75,000 | £0.06766 | £5,074.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

