0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR321BD7LP223KW01L

DigiKey Part Number
490-GR321BD7LP223KW01LTR-ND - Tape & Reel (TR)
490-GR321BD7LP223KW01LCT-ND - Cut Tape (CT)
490-GR321BD7LP223KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR321BD7LP223KW01L
Description
CAP CER 0.022UF 450V X7T 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12500£1.25
50£0.09060£4.53
100£0.08020£8.02
500£0.06256£31.28
1,000£0.05713£57.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05144£154.32
6,000£0.04809£288.54
9,000£0.04642£417.78
15,000£0.04456£668.40
21,000£0.04348£913.08
30,000£0.04244£1,273.20
36,000£0.04194£1,509.84
72,000£0.04028£2,900.16
75,000£0.04019£3,014.25
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200