
GQM2195C2ER30BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2ER30BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2ER30BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2ER30BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2ER30BB12D |
Description | CAP CER 0.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2ER30BB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.26900 | £2.69 |
| 50 | £0.20300 | £10.15 |
| 100 | £0.18260 | £18.26 |
| 500 | £0.14820 | £74.10 |
| 1,000 | £0.13757 | £137.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11816 | £472.64 |
| 8,000 | £0.11240 | £899.20 |
| 12,000 | £0.10952 | £1,314.24 |
| 20,000 | £0.10633 | £2,126.60 |
| 28,000 | £0.10446 | £2,924.88 |
| 40,000 | £0.10266 | £4,106.40 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

