GQM2195C2E200JB12D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: £0.17904
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.31360
Datasheet

Direct


Johanson Technology Inc.
In Stock: 3,215
Unit Price: £0.61000
Datasheet

Upgrade


KEMET
In Stock: 1,438
Unit Price: £2.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.71199
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 7,468
Unit Price: £1.09000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 4,120
Unit Price: £0.82000
Datasheet
20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E200JB12D

DigiKey Part Number
490-GQM2195C2E200JB12DTR-ND - Tape & Reel (TR)
490-GQM2195C2E200JB12DCT-ND - Cut Tape (CT)
490-GQM2195C2E200JB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E200JB12D
Description
CAP CER 20PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E200JB12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.21300£2.13
50£0.15880£7.94
100£0.14230£14.23
500£0.11436£57.18
1,000£0.10573£105.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09464£378.56
8,000£0.08973£717.84
12,000£0.08727£1,047.24
20,000£0.08455£1,691.00
28,000£0.08296£2,322.88
40,000£0.08142£3,256.80
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000