
GQM1875C2E910GB12D | |
|---|---|
DigiKey Part Number | 490-GQM1875C2E910GB12DTR-ND - Tape & Reel (TR) 490-GQM1875C2E910GB12DCT-ND - Cut Tape (CT) 490-GQM1875C2E910GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E910GB12D |
Description | CAP CER 91PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E910GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19800 | £1.98 |
| 50 | £0.14680 | £7.34 |
| 100 | £0.13120 | £13.12 |
| 500 | £0.10472 | £52.36 |
| 1,000 | £0.09655 | £96.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08189 | £327.56 |
| 8,000 | £0.07747 | £619.76 |
| 12,000 | £0.07526 | £903.12 |
| 20,000 | £0.07280 | £1,456.00 |
| 28,000 | £0.07137 | £1,998.36 |
| 40,000 | £0.06999 | £2,799.60 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

