
GQM1555C2DR90BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2DR90BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2DR90BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2DR90BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2DR90BB01D |
Description | CAP CER 0.9PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2DR90BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20000 | £2.00 |
| 50 | £0.14820 | £7.41 |
| 100 | £0.13240 | £13.24 |
| 500 | £0.10570 | £52.85 |
| 1,000 | £0.09747 | £97.47 |
| 2,500 | £0.08879 | £221.97 |
| 5,000 | £0.08356 | £417.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07700 | £770.00 |
| 20,000 | £0.07355 | £1,471.00 |
| 30,000 | £0.07183 | £2,154.90 |
| 50,000 | £0.06992 | £3,496.00 |
| 70,000 | £0.06880 | £4,816.00 |
| 100,000 | £0.06772 | £6,772.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

