
GQM1555C2D220GB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D220GB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D220GB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D220GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D220GB01D |
Description | CAP CER 22PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D220GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07912 | £791.20 |
| 20,000 | £0.07861 | £1,572.20 |
| 30,000 | £0.07835 | £2,350.50 |
| 50,000 | £0.07806 | £3,903.00 |
| 70,000 | £0.07788 | £5,451.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21200 | £2.12 |
| 50 | £0.15760 | £7.88 |
| 100 | £0.14120 | £14.12 |
| 500 | £0.11344 | £56.72 |
| 1,000 | £0.10486 | £104.86 |
| 2,500 | £0.09580 | £239.50 |
| 5,000 | £0.09035 | £451.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22200 | £2.22 |
| 50 | £0.16560 | £8.28 |
| 100 | £0.14830 | £14.83 |
| 500 | £0.11912 | £59.56 |
| 1,000 | £0.11010 | £110.10 |
| 2,500 | £0.10059 | £251.47 |
| 5,000 | £0.09487 | £474.35 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

